Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096522-0838

Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
Search Keywords: 0965220838
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096522-0838
Alias/AKA: MDM-51PBSP-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Number of Contacts: 51
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096522-0838 RoHS compliant?
No, 096522-0838 is not RoHS compliant.
What is the lead time for 096522-0838?
The standard lead time for 096522-0838 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,381.52
3
$1,378.07
5
$875.48
8
$577.58
10 +
$566.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!