- 홈 ›
- All Products›
- 096522-0775
096522-0775
ITT CANNON
MDM-51PH074M5; Micros; Micro
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
MDM-51PH074M5; Micros; Micro
Search Keywords: 0965220775
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:096522-0775
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544429090
-
COO:MX
-
공급자 표준 포장:
1 -
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Thermal Shock:-55°/+125 °
-
Contact Resistance:8 milliohms max.
-
Series:Micro "D" Metal Shell
-
Contact Material:gold plated copper alloy
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Hardware:Slot head jackscrew assembly, low profile
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Gender:Pin
-
Current Rating:3 A max.
-
Termination Type:72" Min, M22759/11 #26AWG, White
-
Shell Material:Aluminum
-
Saltspray:48 hours
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Arrangement:51 Contact
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Contact Type:Crimp
-
Coupling:Jackscrew Coupling
-
Insulator Resistance:5000 megohms min.
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
38 Weeks
배송 가능
1. 28. 27
PRICE (USD)
수량
Unit Price
3
$785.91
5
$499.28
8
$329.39
10 +
$322.80
Click for Quote
Log in
특별 가격 잠금 해제