- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096522-0386
ITT CANNON
096522-0386
Cable Assembly RG178/U 0.609m 26AWG 51 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0386
-
Alias/AKA:MDM-51PH004B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:51 Contact