- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096522-0354
096522-0354
ITT CANNON
The 096522-0354 is a high-density, metal-shell microminiature rectangular connector from the MDM series designed for high-reli ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 096522-0354 is a high-density, metal-shell microminiature rectangular connector from the MDM series designed for high-reliability applications.
Search Keywords: 0965220354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0354
-
Alias/AKA:MDM-51PSB-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$778.92
3
$776.97
5
$493.61
8
$325.65
10 +
$319.13
Click for Quote
Log in
to unlock special pricing