- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096522-0282
096522-0282
ITT CANNON
Cable Assembly RG178/U 3.048m 26AWG 51 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.048m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0965220282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0282
-
Alias/AKA:MDM-51PH042B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$1,100.38
5
$699.07
8
$461.19
10 +
$451.97
Click for Quote
Log in
to unlock special pricing