- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096522-0122
096522-0122
ITT CANNON
MDM-51PH041K; Micros; Micro
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDM-51PH041K; Micros; Micro
Search Keywords: 0965220122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$1,152.35
5
$732.08
8
$482.97
10 +
$473.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 51 POS PIN Crimp
In Stock:
5
Minimum Order:
1