- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096522-0088
096522-0088
ITT CANNON
The 096522-0088 is a high-reliability, microminiature MDM series connector with a metal shell for high-density applications re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 096522-0088 is a high-reliability, microminiature MDM series connector with a metal shell for high-density applications requiring EMI and RFI shielding.
Search Keywords: 0965220088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$756.53
5
$480.62
8
$317.07
10 +
$310.73
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 51 POS PIN Crimp
In Stock:
10
Minimum Order:
1