- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096522-0022
ITT CANNON
096522-0022
Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 0965220022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0022
-
Alias/AKA:MDM-51PH001P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Frequently Asked Questions
Is 096522-0022 RoHS compliant?
No, 096522-0022 is not RoHS compliant.
What is the lead time for 096522-0022?
The standard lead time for 096522-0022 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$525.73
3
$524.42
5
$387.26
8
$287.42
10 +
$281.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT