- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096522-0001
ITT CANNON
096522-0001
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Lengt ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096522-0001 |
| Alias/AKA: | MDM-51PH003B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |