- Home ›
- All Products›
- 096521-2726
096521-2726
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 37 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 37 POS SKT Crimp
Search Keywords: 0965212726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-2726
-
Alias/AKA:MDM-37SH006P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$731.14
5
$464.49
8
$306.43
10 +
$300.31
Click for Quote
Log in
to unlock special pricing