- Home ›
- All Products›
- 096521-2720
096521-2720
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0965212720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-2720
-
Alias/AKA:MDM-37SH006F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$506.48
5
$374.02
8
$277.59
10 +
$272.04
Click for Quote
Log in
to unlock special pricing