- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096521-2687
ITT CANNON
096521-2687
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965212687
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096521-2687 |
| Alias/AKA: | MDM-37SCBR-F222 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 37 Contact |
Product Guides
+
Frequently Asked Questions
Is 096521-2687 RoHS compliant?
No, 096521-2687 is not RoHS compliant.
What is the lead time for 096521-2687?
The standard lead time for 096521-2687 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$1,229.76
3
$1,226.69
5
$779.31
8
$514.13
10 +
$503.85
Click for Quote
Log in
to unlock special pricing