- Home ›
- All Products›
- 096521-0884
096521-0884
ITT CANNON
Cable Assembly Hook-up Wire 1.016m 26AWG Micro D-Subminiature 37 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.016m 26AWG Micro D-Subminiature 37 POS SKT Crimp
Search Keywords: 0965210884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0884
-
Alias/AKA:MDM-37SH037L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$509.82
5
$376.48
8
$279.42
10 +
$273.83
Click for Quote
Log in
to unlock special pricing