- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096521-0707
096521-0707
ITT CANNON
The 096521-0707 is a high-performance, rugged, moisture-sealed microminiature connector from the MDM series, featuring a metal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 096521-0707 is a high-performance, rugged, moisture-sealed microminiature connector from the MDM series, featuring a metal shell for EMI/RFI shielding.
Search Keywords: 0965210707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0707
-
Alias/AKA:MDM-37SBSM7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$443.71
3
$437.83
5 +
$436.73
Click for Quote
Log in
to unlock special pricing