- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096521-0663
ITT CANNON
096521-0663
Connector D-Subminiature - Socket - 37 Position - Right Angle - Thru-Hole - 37 Terminal - 1 Port.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0663
-
Alias/AKA:MDM-37SCBRP-T-17-A174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C