- Home ›
- All Products›
- 096521-0054
096521-0054
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 37 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.012m 25AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0965210054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$404.82
5
$298.94
8
$221.87
10 +
$217.44
Click for Quote
Log in
to unlock special pricing