- Home ›
- All Products›
- 096520-0988
096520-0988
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Search Keywords: 0965200988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$488.28
5
$360.58
8
$267.62
10 +
$262.26
Click for Quote
Log in
to unlock special pricing