- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096520-0957
ITT CANNON
096520-0957
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965200957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0957
-
Alias/AKA:MDM-37PBRL66-A174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096520-0957 RoHS compliant?
No, 096520-0957 is not RoHS compliant.
What is the lead time for 096520-0957?
The standard lead time for 096520-0957 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$1,139.20
5
$723.73
8
$477.46
10 +
$467.91
Click for Quote
Log in
to unlock special pricing