- Home ›
- All Products›
- 096520-0947
096520-0947
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 37POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 37POS Micro D-Sub PIN
Search Keywords: 0965200947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$803.56
5
$510.50
8
$336.79
10 +
$330.05
Click for Quote
Log in
to unlock special pricing