- Home ›
- All Products›
- 096520-0934
096520-0934
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Search Keywords: 0965200934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$228.82
5
$168.98
8
$125.41
10 +
$122.90
Click for Quote
Log in
to unlock special pricing