- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096520-0919
096520-0919
ITT CANNON
The 096520-0919 is a high-density, microminiature Micro-D rectangular connector featuring a metal shell for rugged, environmen ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 096520-0919 is a high-density, microminiature Micro-D rectangular connector featuring a metal shell for rugged, environmentally sealed applications.
Search Keywords: 0965200919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0919
-
Alias/AKA:MDM-37PCBRTL61-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,129.37
3
$1,126.55
5
$715.69
8
$472.16
10 +
$462.71
Click for Quote
Log in
to unlock special pricing