- Home ›
- All Products›
- 096520-0742
096520-0742
ITT CANNON
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0742
-
Alias/AKA:MDM-37PL61B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$333.73
5
$246.45
8
$182.91
10 +
$179.25
Click for Quote
Log in
to unlock special pricing