- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096520-0557
096520-0557
ITT CANNON
Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 0965200557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0557
-
Alias/AKA:MDM-37PCBRPTL57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:Pin
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,066.16
3
$1,063.49
5
$675.63
8
$445.73
10 +
$436.82
Click for Quote
Log in
to unlock special pricing