- Ana Sayfa ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096520-0533
096520-0533
ITT CANNON
Conn Micro D-Subminiature PIN 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Conn Micro D-Subminiature PIN 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
Search Keywords: 0965200533
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:096520-0533
-
Alias/AKA:MDM-37PSM5-A174
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
14
Hemen gönderilebilir
23 Weeks
Gemi olabilir
10.26.26
PRICE (USD)
MİKTAR
Unit Price
1
$748.04
3
$746.17
5
$474.03
8
$312.73
10 +
$306.48
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için