Image is representational - see mfr. specs

096520-0246

ITT CANNON

MDM-37PSP-A174; Micros; Micro

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MDM-37PSP-A174; Micros; Micro
Search Keywords: 0965200246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096520-0246
  • Alias/AKA:
    MDM-37PSP-A174
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Current Rating:
    3 A max.
  • Contact Type:
    Solder Pot
  • Saltspray:
    48 hours
  • Arrangement:
    37 Contact
  • Gender:
    Pin
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Finish:
    Electroless Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Insulator Resistance:
    5000 megohms min.
  • Hardware:
    Jackpost (standard)
  • Contact Material:
    gold plated copper alloy
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Contact Resistance:
    8 milliohms max.
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Shell Material:
    Aluminum
  • Coupling:
    Jackscrew Coupling
  • Series:
    Micro "D" Metal Shell
  • Thermal Shock:
    -55°/+125 °
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
3
$469.56
5
$346.75
8
$257.36
10 +
$252.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!