- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096520-0109
ITT CANNON
096520-0109
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0109
-
Alias/AKA:MDM-37PH006B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Gender:Pin