- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096520-0103
ITT CANNON
096520-0103
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0103
-
Alias/AKA:MDM-37PL2F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096520-0103 RoHS compliant?
No, 096520-0103 is not RoHS compliant.
What is the lead time for 096520-0103?
The standard lead time for 096520-0103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$378.84
5
$279.76
8
$207.63
10 +
$203.48
Click for Quote
Log in
to unlock special pricing