help desk software
Image is representational - see mfr. specs

096520-0001

ITT CANNON

D Type Connector - 37 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Type Connector - 37 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Receptacle
Search Keywords: 0965200001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096520-0001
  • Alias/AKA:
    MDM-37PH003B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Contact Type:
    Crimp
  • Gender:
    Pin
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Termination Type:
    18" Min, M16874/4 #26AWG, Colored Code
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Hardware:
    HARDWARE=B .092 dia mtg holes
  • Saltspray:
    48 hours
  • Arrangement:
    37 Contact
  • Contact Resistance:
    8 milliohms max.
  • Thermal Shock:
    -55°/+125 °
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Current Rating:
    3 A max.
  • Series:
    Micro "D" Metal Shell
  • Contact Material:
    gold plated copper alloy
  • Insulator Resistance:
    5000 megohms min.
  • Shell Material:
    Aluminum
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Coupling:
    Friction Coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$269.47
5
$238.71
10
$236.35
15
$234.01
25
$231.69
50 +
$229.40
Click for Quote
Log in to unlock special pricing