- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096519-0664
ITT CANNON
096519-0664
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0664
-
Alias/AKA:MDM-31SCBRP-F222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1