- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096519-0643
096519-0643
ITT CANNON
Connector D-Subminiature - Micro D-Sub - 31 Position - 25AWG - 12mm - Crimp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature - Micro D-Sub - 31 Position - 25AWG - 12mm - Crimp.
Search Keywords: 0965190643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0643
-
Alias/AKA:MDM-31SL1M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$466.66
5
$344.61
8
$255.76
10 +
$250.65
Click for Quote
Log in
to unlock special pricing