- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096519-0589
ITT CANNON
096519-0589
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 31 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.152m 26AWG Micro D-Sub 31 POS SKT Crimp
Search Keywords: 0965190589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0589
-
Alias/AKA:MDM-31SH016P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Frequently Asked Questions
Is 096519-0589 RoHS compliant?
Yes, 096519-0589 is RoHS compliant.
What is the lead time for 096519-0589?
The standard lead time for 096519-0589 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
3
$450.62
5
$332.77
8
$246.98
10 +
$242.04
Click for Quote
Log in
to unlock special pricing