- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096519-0110
096519-0110
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 31 POS SKT Crimp
Search Keywords: 0965190110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$507.78
3
$506.51
5
$374.03
8
$277.60
10 +
$272.05
Click for Quote
Log in
to unlock special pricing