Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096519-0093

Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Straight Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965190093
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096519-0093
Alias/AKA: MDM-31SBSP
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096519-0093 RoHS compliant?
No, 096519-0093 is not RoHS compliant.
What is the lead time for 096519-0093?
The standard lead time for 096519-0093 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$428.19
3
$417.39
5
$402.77
8
$401.35
10 +
$362.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!