- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096519-0082
096519-0082
ITT CANNON
Cable Assembly Uninsulated Wire 0.025m 25AWG Micro D-Sub 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.025m 25AWG Micro D-Sub 31 POS SKT Crimp
Search Keywords: 0965190082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0082
-
Alias/AKA:MDM-31SL2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$348.10
5
$257.06
8
$190.78
10 +
$186.97
Click for Quote
Log in
to unlock special pricing