ITT CANNON Authorized Distributor

096519-0046

Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub SKT Crimp
Search Keywords: 0965190046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096519-0046
Alias/AKA: MDM-31SH011B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 31 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096519-0046 RoHS compliant?
No, 096519-0046 is not RoHS compliant.
What is the lead time for 096519-0046?
The standard lead time for 096519-0046 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$433.96
5
$320.46
8
$237.84
10 +
$233.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!