- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096518-0715
096518-0715
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965180715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0715
-
Alias/AKA:MDM-31PCBR-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$934.15
5
$593.46
8
$391.52
10 +
$383.69
Click for Quote
Log in
to unlock special pricing