- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096518-0711
096518-0711
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965180711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$1,056.74
3
$1,054.10
5
$669.66
8
$441.79
10 +
$432.96
Click for Quote
Log in
to unlock special pricing