- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096518-0326
ITT CANNON
096518-0326
Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: 0965180326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0326
-
Alias/AKA:MDM-31PH003L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Frequently Asked Questions
Is 096518-0326 RoHS compliant?
Yes, 096518-0326 is RoHS compliant.
What is the lead time for 096518-0326?
The standard lead time for 096518-0326 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$433.85
5
$320.38
8
$237.78
10 +
$233.03
Click for Quote
Log in
to unlock special pricing