096518-0226

ITT CANNON

Cable Assembly RG178/U 0.025m 25AWG 31 POS Micro D-Sub PIN Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 0.025m 25AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: 0965180226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096518-0226
  • Alias/AKA:
    MDM-31PL2K-A172
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling:
    Jackscrew Coupling
  • Series:
    Micro "D" Metal Shell
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Contact Type:
    Crimp
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Saltspray:
    48 hours
  • Contact Material:
    gold plated copper alloy
  • Arrangement:
    31 Contact
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Material:
    Aluminum
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Hardware:
    Jackscrew (standard)
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Gender:
    Pin
  • Current Rating:
    3 A max.
  • Termination Type:
    1" Min, #25 AWG
  • Contact Resistance:
    8 milliohms max.
  • Thermal Shock:
    -55°/+125 °
  • Insulator Resistance:
    5000 megohms min.
  • Shell Finish:
    Gold over Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
3
$725.45
5
$460.87
8
$304.05
10 +
$297.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!