ITT CANNON Authorized Distributor

096518-0194

Cable Assembly RG178/U 3.048m 26AWG 31 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 3.048m 26AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: 0965180194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096518-0194
Alias/AKA: MDM-31PH041B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 31 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096518-0194 RoHS compliant?
No, 096518-0194 is not RoHS compliant.
What is the lead time for 096518-0194?
The standard lead time for 096518-0194 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$740.24
5
$470.27
8
$310.25
10 +
$304.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!