- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096518-0171
096518-0171
ITT CANNON
D-Sub Connector - Plug - Male Pins - 31 Positions - 4 Rows - 3A - Solder Termination - Panel Mount, Through Hole, Right Angle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Plug - Male Pins - 31 Positions - 4 Rows - 3A - Solder Termination - Panel Mount, Through Hole, Right Angle.
Search Keywords: 0965180171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0171
-
Alias/AKA:MDM-31PCBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
3
$763.07
5
$484.78
8
$319.82
10 +
$313.42
Click for Quote
Log in
to unlock special pricing