- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096518-0127
096518-0127
ITT CANNON
Cable Assembly RG178/U 1.219m 26AWG 31 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.219m 26AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: 0965180127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0127
-
Alias/AKA:MDM-31PH048B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$398.28
5
$294.11
8
$218.29
10 +
$213.92
Click for Quote
Log in
to unlock special pricing