- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096518-0098
096518-0098
ITT CANNON
Conn Micro D-Subminiature PIN 31 POS Solder RA Thru-Hole 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 31 POS Solder RA Thru-Hole 31 Terminal 1 Port
Search Keywords: 0965180098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0098
-
Alias/AKA:MDM-31PBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$763.07
5
$484.78
8
$319.82
10 +
$313.42
Click for Quote
Log in
to unlock special pricing