- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096518-0069
096518-0069
ITT CANNON
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Lengt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Length.
Search Keywords: 0965180069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0069
-
Alias/AKA:MDM-31PH003B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$182.90
5
$161.10
10
$155.70
25
$141.30
50
$139.18
100
$137.00
250 +
$130.98
Click for Quote
Log in
to unlock special pricing