Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

096518-0061

D-Sub Cable Assembly - Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Length - Multiple Colors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Length - Multiple Colors.
Search Keywords: 0965180061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096518-0061
Alias/AKA: MDM-31PH003L
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 31 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096518-0061 RoHS compliant?
No, 096518-0061 is not RoHS compliant.
What is the lead time for 096518-0061?
The standard lead time for 096518-0061 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$240.15
3
$236.22
5
$235.06
8
$234.48
10 +
$213.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!