- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 096518-0002
ITT CANNON
096518-0002
Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0002
-
Alias/AKA:MDM-31PH001B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:31 Contact