- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096517-0851
ITT CANNON
096517-0851
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Crimp Straight Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096517-0851 |
| Alias/AKA: | MDM-25SL61P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |