- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096517-0625
ITT CANNON
096517-0625
Cable Assembly RG178/U 0.254m 26AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.254m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: 0965170625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0625
-
Alias/AKA:MDM-25SH025P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is 096517-0625 RoHS compliant?
Yes, 096517-0625 is RoHS compliant.
What is the lead time for 096517-0625?
The standard lead time for 096517-0625 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
3
$421.09
5
$310.96
8
$230.79
10 +
$226.17
Click for Quote
Log in
to unlock special pricing