- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096517-0599
ITT CANNON
096517-0599
Cable Assembly RG178/U 0.009m 25AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0599
-
Alias/AKA:MDM-25SL58B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:25 Contact