- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096517-0221
096517-0221
ITT CANNON
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Subminiature 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Subminiature 25 POS SKT Crimp
Search Keywords: 0965170221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0221
-
Alias/AKA:MDM-25SH048K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$434.79
5
$321.07
8
$238.30
10 +
$233.53
Click for Quote
Log in
to unlock special pricing